PTF56125R00BYEK, Резистор в сквозное отверстие, 125 Ом, Серия PTF, 125 мВт, ± 0.1%, Осевые Выводы, 300 В
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 руб.
Мин. кол-во для заказа 11 шт.
Добавить в корзину 11 шт.
на сумму 2 750 руб.
Описание
PTF High Stability Metal Film Resistors Vishay / Dale PTF High Stability Metal Film Resistors provide a low temperature coefficient of resistance along with a low noise and voltage coefficient. These high precision and stability resistors are designed to precisely balance circuits and can replace wirewound bobbins. The proprietary epoxy coating provides superior moisture protection. Additional features of Vishay / Dale PTF High Stability Metal Film Resistors include good high-frequency characteristics, 15Ω to 1MΩ resistance range, and 0.05W, 0.125W, and 0.25W power ratings.
Технические параметры
Brand: | Vishay/Dale |
Diameter: | 2.31 mm |
Factory Pack Quantity: | 100 |
Lead Diameter: | 0.64 mm |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Packaging: | Bulk |
Power Rating: | 125 mW(1/8 W) |
Product Category: | Metal Film Resistors-Through Hole |
Product Type: | Metal Film Resistors |
Product: | Metal Film Resistors High Reliability |
Resistance: | 125 Ohms |
Subcategory: | Resistors |
Technology: | Metal Film |
Temperature Coefficient: | 10 PPM/C |
Termination Style: | Axial |
Tolerance: | 0.1% |
Type: | Precision Resistor |
Voltage Rating: | 300 V |
Вес, г | 0.352 |
Техническая документация
Datasheet
pdf, 156 КБ