PTFIX 6/18X2,5 GN, Клеммная колодка с перегородкой в панель, 24 А, 500 В, 19 полюсов, 9, Вставной, 12 AWG
см. техническую документацию
Описание
The 1.5 mm² and 2.5 mm² PTIFX Connection-ready distribution blocks with push-in connection are available with various numbers of positions. Arrange the blocks in series without any loss of pitch and flexibly expand your potential with two-position standard jumpers. The distribution blocks are also available with DIN-rail, direct or adhesive mounting, allowing you to flexibly build any application. Pre-treated or rigid conductors can be connected quickly with the tool-free push-in direct connection technology. Transverse installation on the DIN rail and the compact design enables space savings of up to 50 percent. Distribution and power blocks with 6, 12, and 18 terminal points are available in eleven colors for clear, intuitive, and safe installation. The marking of all terminal points ensures a clear wiring layout. PTFIX therefore helps to ensure flexible and cost-effective load and control current distribution.
• Simply unpack, connect and you're good to go with the new PTFIX push-in distribution blocks.
• Time savings of up to 80%, thanks to ready-to-mount blocks without manual bridging
• Time-saving conductor connection, thanks to tool-free Push-in direct connection technology
• Clear wiring, thanks to eleven different color variants
• Flexible use, thanks to DIN rail mounting, direct mounting or adhesive mounting
• Space savings of up to 50% on the DIN rail, thanks to transverse mounting
Технические параметры
Количество полюсов | 19 полюсов | |
Максимальный Размер Провода Линии Нагрузки | 12AWG | |
Максимальный Размер Провода Связи | 12AWG | |
Метод Подключения Линии Нагрузки | Вставной | |
Метод Подключения Линии Связи | Вставной | |
Номинальное Напряжение | 500В | |
Номинальный Ток | 24А | |
Соединения Линии Связи на Полюс | 9 | |
Соединения на Полюс Линии Нагрузки | 10 | |
Вес, г | 39.7 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.