PWR263S-35-1R00F, SMD чип резистор, силовой, 1 Ом, ± 1%, 35 Вт, TO-263 (D2PAK), Thick Film, High Power

Фото 1/4 PWR263S-35-1R00F, SMD чип резистор, силовой, 1 Ом, ± 1%, 35 Вт, TO-263 (D2PAK), Thick Film, High Power
Изображения служат только для ознакомления,
см. техническую документацию
840 руб.
Мин. кол-во для заказа 3 шт.
от 5 шт.792 руб.
Добавить в корзину 3 шт. на сумму 2 520 руб.
Номенклатурный номер: 8046324108
Артикул: PWR263S-35-1R00F
Бренд: Bourns

Описание

Пассивные Компоненты\Резисторы - Фиксированное Значение\Чип Резисторы SMD
1 Ohms В±1% 35W Chip Resistor TO-263-3, DВІPak (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film

Технические параметры

Automotive Standard AEC-Q200
Maximum Operating Temperature +155°C
Minimum Operating Temperature -55°C
Package/Case TO-263
Power Rating 35W
Resistance
Series PWR263S-35
Technology Thick Film
Temperature Coefficient ±100ppm/°C
Tolerance ±1%
Anti-Sulfurated No
Anti-Surge No
Automotive Yes
Case Style Epoxy
Current Sensing No
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Fail Safe Fusible Resistor No
Maximum Operating Temperature (°C) 155
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Terminals 2
Package Shape Rectangular
Package Type TO-263
Packaging Tube
Part Status Active
PPAP Yes
Temperature Coefficient (ppm/°C) ±100
Temperature Range @ Derated Power (°C) 25 to 155
Terminal Pitch (mm) 5.08
Termination Style Gull Wing
Base Product Number PWR263S->
California Prop 65 Warning Information
Composition Thick Film
ECCN EAR99
Features Automotive AEC-Q200, Current Sense, Pulse Withstan
Height - Seated (Max) 0.177""(4.50mm)
HTSUS 8533.29.0000
Moisture Sensitivity Level (MSL) 1(Unlimited)
Number of Terminations 2
Package Tube
Package / Case TO-263-3, DВІPak(2 Leads+Tab), TO-263AB
Ratings AEC-Q200
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Size / Dimension 0.398"" L x 0.409"" W(10.10mm x 10.40mm)
Supplier Device Package D2PAK
Application: Automotive Grade
Brand: Bourns
Case Code - in: TO-263-2(D2PAK)
Case Code - mm: TO-263-2(D2PAK)
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Bourns
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Tube
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors General Purpose
Series: PWR263S-35
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Type: Power Resistors
Вес, г 0.45

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»