PX0834/B
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
730 шт., срок 8-10 недель
8 690 руб.
от 5 шт. —
8 200 руб.
от 10 шт. —
7 620 руб.
Добавить в корзину 1 шт.
на сумму 8 690 руб.
Альтернативные предложения2
Описание
SEALED ETHERNET, PLUG, RJ45, 8WAY, CABLE; Modular Connector Type:RJ45 Plug; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5e; IP Rating:IP68; Connector Mounting:Cable Mount; Connector Orientation:Vertical; Shielding:Shielded; Magnetics:Without Magnetics; LEDs:Without LED; Light Pipes:Without Light Pipe; Product Range:Buccaneer Series; SVHC:No SVHC (27-Jun-2018); Connector Type:Industrial Ethernet; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Current Rating:30A; Flammability Rating:UL94V-0; Gender:Plug; IP / NEMA Rating:IP68; Impedance:100ohm; No. of Contacts:8Contacts; No. of Contacts:8 Contact; No. of Mating Cycles:1000; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Voltage Rating VAC:30V; Working Voltage:30V
Технические параметры
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Ethernet Connector Type | RJ45 Connector |
Gender | Male |
IP Rating | IP68 |
LAN Category | Cat5e |
Mounting Type | Cable Mount |
Number of Ports | 1 |
Number of Ways | 8 |
Orientation | Straight |
Series | Buccaneer |
Series Number | PX0834/B |
Shield Type | Shielded |
Application: | 1000 Base-T |
Brand: | Bulgin |
Color: | Black |
Configuration: | 1x1 |
Contact Plating: | Gold |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gender: | Plug(Male) |
IP Rating: | IP68 |
Manufacturer: | Bulgin |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Mounting Angle: | Straight |
Mounting Style: | In-Line |
Number of Ports: | 1 Port |
Number of Positions / Contacts per Port: | 8P8C |
Performance Category: | Cat 5e |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Series: | Buccaneer |
Shielding: | Shielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Termination Style: | Solder |
Type: | Circular |
USOC Codes: | RJ45 |
Brand | Bulgin |
Current Rating | 1.5 A |
Factory Pack Quantity | 25 |
Manufacturer | Bulgin |
Mounting Angle | Straight |
Mounting Style | Cable |
Packaging | Tray |
Performance Category | Cat 5e |
Product Category | Modular Connectors/Ethernet Connectors |
RoHS | Details |
Shielding | Shielded |
USOC Codes | RJ45 |
Техническая документация
Buccaneer-2010_Ethernet
pdf, 452 КБ
Datasheet
pdf, 2134 КБ
Datasheet
pdf, 106 КБ
Документация
pdf, 218 КБ
Основные виды телефонных разъемов
pdf, 101 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.