PX0839/IDC, Buccaneer Series Single-Port RJ45 Coupler, Cat5e, Shielded

Фото 1/6 PX0839/IDC, Buccaneer Series Single-Port RJ45 Coupler, Cat5e, Shielded
Изображения служат только для ознакомления,
см. техническую документацию
60 шт., срок 7 недель
18 840 руб.
от 50 шт.14 210 руб.
Добавить в корзину 1 шт. на сумму 18 840 руб.
Альтернативные предложения1
Номенклатурный номер: 8559205981
Артикул: PX0839/IDC
Бренд: Bulgin

Описание

Connectors\Network & Telecom Connectors\Ethernet Couplers
Brought to you by Bulgin, this Cat5e RJ45 interface is part of the popular Buccaneer series. Offering a fully shielded RJ45 socket, this interface comes with a panel sealing gasket that offers a mated protection rating of IP68, meaning it is suited to harsh environments.

Технические параметры

Interface Type RJ45
LAN Category Cat5e
Number of Ports 1
Series Buccaneer
Shield Type Shielded
Type Coupler
Width 42mm
Application: 1000 Base-T
Brand: Bulgin
Color: Black
Configuration: 1x1
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 50
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
IP Rating: IP68
Manufacturer: Bulgin
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Angle: Straight
Mounting Style: Panel Mount
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 8 Position
Number of Rows: 1 Row
Performance Category: Cat 5e
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: Buccaneer
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Tab Direction: User Selectable
Termination Style: IDC
Type: Circular
USOC Codes: RJ45
Voltage Rating: 30 V
Вес, г 35

Техническая документация

Datasheet
pdf, 363 КБ
Datasheet
pdf, 1776 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.