PXPTPU12FIM08XFI100PU, Straight Male 8 way M12 to Straight Male 8 way M12 Sensor Actuator Cable, 10m
![Фото 1/3 PXPTPU12FIM08XFI100PU, Straight Male 8 way M12 to Straight Male 8 way M12 Sensor Actuator Cable, 10m](https://static.chipdip.ru/lib/041/DOC021041355.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/041/DOC021041365.jpg)
![](https://static.chipdip.ru/lib/031/DOC028031697.jpg)
23 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
34 910 руб.
Добавить в корзину 1 шт.
на сумму 34 910 руб.
Альтернативные предложения1
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
With a high degree of mechanical and electrical stability, Bulgin’s M12 X Coding connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications.
Технические параметры
Connector Type A | M12 | |
Connector Type B | M12 | |
American Wire Gauge | 26 AWG | |
Cable Shape | Round | |
Coding | X | |
Conductor Material | Brass | |
Conductor Resistance | 5 mΩ | |
Connector 1 Gender | Male | |
Connector 1 Housing Gender | Male | |
Connector 1 Number of Contacts | 8 | |
Connector 1 Orientation | Straight | |
Connector 2 Gender | Male | |
Connector 2 Housing Gender | Male | |
Connector 2 Number of Contacts | 8 | |
Connector 2 Orientation | Straight | |
Cross Sectional Area | 0.14 mm² | |
Current Rating | 0.5 A | |
IP Rating | IP67 | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -25°C | |
Number of Cores | 8 | |
Operating Temperature Range | -25 →+85 °C | |
Outer Diameter | 6.2mm | |
Series | PXP | |
Sheath Colour | Blue | |
Sheath Material | PUR | |
Shielded/Unshielded | Unshielded | |
Standards Met | EN 61076-2-109 | |
Voltage Rating | 48 V ac/dc | |
Brand: | Bulgin | |
Coding: | X Coded | |
Connector End A Pin Count: | 8 Position | |
Connector End A: | M12 | |
Connector End B Pin Count: | 8 Position | |
Connector End B: | M12 | |
Current Rating: | 500 mA | |
Factory Pack Quantity: Factory Pack Quantity: | 25 | |
Gender: | Male/Male | |
Jacket Color: | Blue(Teal) | |
Jacket Material: | Polyurethane(PUR) | |
Manufacturer: | Bulgin | |
Packaging: | Bulk | |
Product Category: | Ethernet Cables/Networking Cables | |
Product Type: | Ethernet Cables/Networking Cables | |
Series: | Buccaneer M | |
Subcategory: | Cable Assemblies | |
Voltage Rating: | 48 V | |
Wire Gauge - AWG: | 26 AWG |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары