PXSPDY6C#100, Модульный разъем, Cat6
![Фото 1/2 PXSPDY6C#100, Модульный разъем, Cat6](https://static.chipdip.ru/lib/785/DOC004785539.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/004/DOC026004274.jpg)
Описание
These Speedy RJ45 plugs are designed to simplify twisted pair terminations by allowing the wire pairs to be easily inserted through the offset openings and out of the front. This allows the installer to easily check the wiring order before crimping the connector. Twist is maintained more easily enabling a better performing crimp.
• Contacts and openings are offset so as to maintain signal separation and achieve optimum "patch cord standard" Category 6 performance
• Each plug allows twisted pair wires to be inserted through the offset pins and pulled out of the front to ensure the correct wiring order before crimping
• By pulling the cores into the plug, twists can easily be maintained up to the contacts, enabling fully rated category performance
• Contact blades are suitable for stranded or solid wire cores from 23‐26 AWG (0.57 -0.40mm), with insulation up to 1.05mm O.D.
• Perfect solution for rapid termination
• Suitable for termination of solid or stranded UTP cables with sheath O.D. of 6.5 - 7.0mm
• Faults and failures minimised
• Simple one piece design
• Supplied in packs of 100
Технические параметры
Категория LAN | Cat6 |
Количество Контактов | 8контакт(-ов) |
Количество Положений | 8вывод(-ов) |
Количество Портов | 1порт(-ов) |
Линейка Продукции | Speedy |
Материал Контакта | Фосфористая Медь |
Покрытие Контакта | Контакты с Покрытием из Золота |
Тип Оконцовки Контакта | Обжим |
Тип Соединителя | RJ45 |
Вес, г | 153 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.