Q12P1BXXHR12E, Светодиодный индикатор в панель, Красный, 12 В DC, 12 мм, 20 мА, 1.2 кд, IP67
см. техническую документацию
Описание
The Q12P1BXXHR12E from APEM is a Q series 12mm (.472") panel mount LED indicator with black chrome plated brass bezel finish and moulded polycarbonate rear body. Typical used at process controls, professional electrical appliances, communications, radar, trains, HVAC, energy management, lifts, machine tools and civil engineering vehicles, trucks, diggers, crane.
• Operating voltage range from 10.8 to 13.2VDC and 20mA operating current
• 8mm coloured diffused epoxy lens or 8mm water clear super bright LEDs
• 1200mcd hyper bright LED intensity, prominent bezel style
• Solder lug/fastons (2.8 x 0.8mm) terminal, supplied with fixing nut and spring washer
• Life expectancy is 100000 hours
• Panel sealed up to IP67 according to EN60529, UL recognized component
• Viewing angle range from 30° to 100° (dependant on model), torque is 75cNm
• Operating and storage temperature range from -40°C to +85°C
• Max reverse voltage is 5V and forward voltage is 2V
• Fixed light illumination, hyper bright red LED colour
Технические параметры
Диаметр Монтажного Отверстия | 12мм |
Линейка Продукции | Q12 |
Прямой Ток | 20мА |
Рабочее Напряжение | 12В DC |
Сила Света | 1.2кд |
Цвет Светодиода | Красный |
Вес, г | 10.2 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.