Q60VR3AF2000, Diffuse Photoelectric Sensor, Block Sensor, 200 mm 2 m Detection Range
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
135 800 руб.
Добавить в корзину 1 шт.
на сумму 135 800 руб.
Альтернативные предложения1
Описание
Automation & Control Gear\Sensors\Photoelectric Sensors
The Turck Banner Q60 series of sensors detect objects within a defined sensing field while ignoring objects located just beyond the sensing field cut-off point.
Технические параметры
Detection Range | 200 mm → 2 m |
Detection Type | Diffuse |
Electrical Connection | Cable |
Housing Material | ABS Polycarbonate |
IP Rating | IP67 |
Light Source | LED |
Maximum AC Voltage | 250V |
Maximum Current | 50 mA |
Maximum DC Voltage | 250V |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -20°C |
Output Type | Relay |
Response Time | 15 ms |
Sensor Style | Block |
Series | Q60 |
Adjustment Type | Adjustable |
Cable Length | 78.74"" (2m) |
Connection Method | Cable |
ECCN | EAR99 |
HTSUS | 8541.40.8000 |
Ingress Protection | NEMA 6P, IP67 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -20В°C ~ 55В°C |
Output Configuration | SPDT |
Package | Box |
RoHS Status | ROHS3 Compliant |
Sensing Distance | 7.87"" ~ 78.74"" (200mm ~ 2000mm) |
Sensing Method | Background Suppression |
Voltage - Supply | 12VDC ~ 250VDC, 24VAC ~ 250VAC |
Brand: | Banner Engineering |
Connection Method: | Cable |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
IP Rating: | IP67 |
Manufacturer: | Banner Engineering |
Maximum Operating Temperature: | +55 C |
Minimum Operating Temperature: | -20 C |
Operating Supply Voltage: | 12 VDC to 250 VDC |
Output Configuration: | SPDT Electromechanical Relay |
Part # Aliases: | 63004 |
Product Category: | Photoelectric Sensors |
Product Type: | Photoelectric Sensors |
Sensing Distance: | 50 mm to 125 mm |
Sensing Method: | Reflective |
Subcategory: | Sensors |
Supply Voltage - Max: | 250 VDC |
Supply Voltage - Min: | 12 VDC |
Вес, г | 244 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.