QMT42VP6DXQ, Photoelectric Sensors QMT42 Series: Long Range Diffuse; Range: 10 mm to 6 m; Input: 10-30 V dc; Output: SPDT (Complementary) PN

Фото 1/3 QMT42VP6DXQ, Photoelectric Sensors QMT42 Series: Long Range Diffuse; Range: 10 mm to 6 m; Input: 10-30 V dc; Output: SPDT (Complementary) PN
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
70 340 руб.
Добавить в корзину 1 шт. на сумму 70 340 руб.
Номенклатурный номер: 8020122991
Артикул: QMT42VP6DXQ
Бренд: Banner

Описание

Electromechanical\Industrial Automation\Industrial Sensors\Photoelectric Sensors
The Turck Banner QM42/QMT42 series of photoelectric sensors feature compact, low-cost dc sensors in NEMA 6

Технические параметры

Amplifier Type: Photoelectric
Brand: Banner Engineering
Connection Method: 4-Pin M12 Euro-Style Connector
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP67
Light Source: Infrared
Manufacturer: Banner Engineering
Maximum Operating Temperature: +55 C
Minimum Operating Temperature: -20 C
Operating Supply Voltage: 10 VDC to 30 VDC
Output Configuration: PNP
Part # Aliases: 56897
Product Category: Photoelectric Sensors
Product Type: Photoelectric Sensors
Sensing Distance: 10 mm to 6 m
Sensing Method: Diffuse
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 10 VDC
Detection Range 10 mm → 6 m
Detection Type Diffuse
Electrical Connection M12 4 Pin Connector
Housing Material Acrylic Polyurethane, Die Cast Zinc Alloy
IP Rating IP67
Light Source LED
Maximum Current 40 mA
Maximum DC Voltage 30V
Maximum Operating Temperature +55°C
Minimum Operating Temperature -20°C
Output Type PNP
Response Time 1 ms
Sensor Style Block
Series QM42
Вес, г 150.6

Техническая документация

Datasheet
pdf, 168 КБ
Datasheet
pdf, 2496 КБ
Datasheet
pdf, 793 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.