QN9090-DK006, DEV BOARD, BLUETOOTH LOW ENERGY
![QN9090-DK006, DEV BOARD, BLUETOOTH LOW ENERGY](https://static.chipdip.ru/lib/508/DOC029508378.jpg)
см. техническую документацию
Описание
Development platform for QN9090/30(T) wireless MCUs. The QN9090 development platform comes with an integrated programmer and debugger along with suite of example applications showcasing standard GATT profiles in a complete software development kit (SDK). It is designed to make it as easy as possible to get started with project based on NXP® QN9090/30 (T) Bluetooth Low Energy SOC with optional NFC technology. Target applications include blood glucose management. building security, wristband, inventory and supply chain management, home control panel, toys and board games.
• QN9090/30(T) Bluetooth Low Energy MCU with Arm®Cortex®-M4 CPU
• Module site for QN9090 (T) Bluetooth LE 5.0 MCU with NFC NTAG
• PCB antenna for NFC tag
• On-board, high-speed USB based, Link2 debug probe with ARM's CMSIS-DAP and SEGGER J-Link
• Expansion options based on Arduino R3 plus additional expansion port pins
• Power, reset, ISP and UART Tx/Rx status LEDs
• Target reset and user buttons
• On-board 3.3V from USB port, 4xAAA batteries, 2xAAA batteries or external power supply option
• Built-in power consumption measurement
• 8Mb Macronix MX25R QSPI flash
Технические параметры
Архитектура Ядра | ARM |
Номер Ядра Чипа | QN9090 |
Подархитектура Ядра | Cortex-M4 |
Подтип Приложения | Bluetooth Low Energy |
Производитель Чипа | NXP |
Тип Приложения Набора | Возможность Беспроводного Подключения |
Brand: | NXP Semiconductors |
Core: | ARM Cortex M4 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C, SPI, USART |
Manufacturer: | NXP |
Part # Aliases: | 935387739598 |
Product Category: | Development Boards & Kits-Wireless |
Product Type: | Development Boards & Kits-Wireless |
Product: | Development Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | QN9090 |
Вес, г | 150 |