R76MI31004030J, R76 Polypropylene Capacitor PP, 400V dc, ±5%, 100nF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
87 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 870 руб.
Описание
Passive Components\Capacitors\Film Capacitors
KEMET R76 series are made of polypropylene film and double metalIized polyester film as electrodes. The capacitor is encapsulated in a self-extinguising solvent resistant plastic case which meets the UL 94V-0 requirments.
Технические параметры
Номинальная емкость | 100 | |
Единица измерения | нф | |
Capacitance | 100nF | |
Lead Diameter | 0.8mm | |
Lead Pitch | 15mm | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -55°C | |
Series | R76 | |
Terminal Type | Radial | |
Tolerance | ±5% | |
Voltage | 400V dc | |
Automotive | Yes | |
Capacitance Value | 0.1uF | |
Construction | Plastic Rectangular Can | |
Dielectric | PP | |
ECCN (US) | EAR99 | |
ESR (Ohm) | 0.011 | |
EU RoHS | Compliant | |
Lead Diameter (mm) | 0.8 | |
Maximum Operating Temperature (°C) | 110 | |
Minimum Operating Temperature (°C) | -55 | |
Mounting | Through Hole | |
Packaging | Bag | |
Part Status | Active | |
PPAP | Yes | |
Size (mm) | 18 X 7.5 X 13.5 | |
Special Features | High Current|High Frequency | |
Temperature Coefficient (ppm/°C) | -200±100 | |
Terminal Pitch (mm) | 15 | |
Termination Style | Radial | |
Type | Pulse | |
Wire Form | Straight | |
Dissipation Factor | 0.0003%@ 1 kHz, 0.0004%@ 10 kHz, 0.0015%@ 100 kHz |