RA4850-D12, RA 48 Series Solid State Relay, 50 A Load, Panel Mount, 530 V ac Load, 32 V dc Control
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
28 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
36 080 руб.
от 10 шт. —
29 430 руб.
Добавить в корзину 1 шт.
на сумму 36 080 руб.
Альтернативные предложения1
Описание
Relays & Signal Conditioning\Relays\Solid State Relays
Carlo Gavazzi RA2 series of zero switching solid state relays provide the user with a compact solution without compromising on performance or reliability
Технические параметры
Capacitance | 8pF |
Control Voltage Range | 3 → 32 V dc |
Load Voltage Range | 42 → 530V ac |
Maximum Control Voltage | 32 V dc |
Maximum Load Current | 50 A |
Maximum Load Voltage | 530 V ac |
Maximum Operating Temperature | +70°C |
Maximum Turn On Time | 1 s |
Minimum Control Voltage | 3 V dc |
Minimum Load Current | 250 mA |
Minimum Load Voltage | 42 V ac |
Minimum Operating Temperature | -20°C |
Mounting Type | Panel Mount |
Number of Poles | 1 |
Off State Leakage Current | 3 mA |
Operating Temperature Range | -20 →+70°C |
Output Device | Varistor |
Relay Type | Solid State Relay |
Series | RA 48 |
Switching Type | Zero |
Terminal Type | Screw |
Circuit | SPST-NO (1 Form A) |
ECCN | EAR99 |
HTSUS | 8536.41.0060 |
Load Current | 50A |
Moisture Sensitivity Level (MSL) | Not Applicable |
Output Type | AC, Zero Cross |
Package | Bulk |
Package / Case | Hockey Puck |
RoHS Status | RoHS Compliant |
Termination Style | Screw Terminal |
Voltage - Input | 3 ~ 32VDC |
Voltage - Load | 42V ~ 530V |
Brand: | Carlo Gavazzi |
Control Voltage Range: | 3 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input to Output Isolation Method: | 4 kVAC |
Load Current Rating: | 50 A |
Load Voltage Rating: | 480 VAC |
Manufacturer: | Carlo Gavazzi |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Panel Mount |
Output Type: | Zero Switching |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | RA |
Subcategory: | Relays |
Termination Style: | Screw |
Type: | SSR |
Вес, г | 124 |
Техническая документация
Datasheet
pdf, 535 КБ
Datasheet
pdf, 50 КБ
Datasheet
pdf, 540 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.