RACT09-700, LED Power Supplies 9W 198-264Vin 7-13Vout 700mA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 7-9 недель
3 790 руб.
Добавить в корзину 1 шт.
на сумму 3 790 руб.
Описание
Power\Power Supplies\LED Power Supplies
RACT TRIAC Dimmable Single Output AC/DC ConvertersRECOM Power RACT TRIAC Dimmable Single Output AC/DC Converters are low-cost, constant current 9W, 12W, 18W, and 25W LED drivers available with 300mA, 350mA, 500mA, 700mA, 1.05A, or 1.4A full range outputs. The Class II (double insulated) drivers require no earth connection. Phase angle dimming works with leading or trailing edge dimmers. RECOM Power RACT converters are suitable for indoor locations up to 50°C ambient temperature and are certified for building into furniture for applications such as dimmable shelf lighting, cove lighting, or accent lighting. The devices are CE marked (LVD, EMC, RoHS) and have IEC61347-1/IEC61347-2-13 CB report certification. The RECOM RACT AC/DC converters come with a three-year warranty.
Технические параметры
Brand: | RECOM Power |
Compliance: | CE; EAC; IEC; REACH; RoHS |
Dimming Capability: | With Dimming |
Dimming: | With Dimming |
Efficiency: | 76% |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Industry: | Industrial |
Input Voltage, Max: | 264 VAC |
Input Voltage, Min: | 198 VAC |
Input Voltage: | 198 VAC to 264 VAC |
IP Rating: | IP20 |
Isolation Voltage: | 3.75 kVAC |
Manufacturer: | RECOM |
Maximum Operating Temperature: | +50 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Chassis Mount |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Enclosed |
Operating Temperature Range: | -20 C to+50 C |
Operation Mode: | Constant Current(CC) |
Output Current-Channel 1: | 700 mA |
Output Power: | 9 W |
Output Voltage-Channel 1: | 7 VDC to 13 VDC |
Packaging: | Bulk |
Part # Aliases: | 20001088 |
Product Category: | LED Power Supplies |
Product Type: | LED Power Supplies |
Product: | LED Power Supplies |
Series: | RACT09 |
Subcategory: | AC-DC Power Supply |
Approval Agency | CE |
California Prop 65 | Warning Information |
Current - Output (Max) | 700mA |
Dimming | Triac |
ECCN | EAR99 |
Efficiency | 76% |
Features | OCP, OTP, OVP, SCP |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Number of Outputs | 1 |
Operating Temperature | -20В°C ~ 50В°C |
Package | Box |
Power (Watts) | 9W |
Ratings | IP20 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | RACT09 (9W) -> |
Size / Dimension | 4.29"" L x 1.57"" W x 0.87"" H (109.0mm x 40.0mm x |
Termination Style | Screw Terminal |
Topology | AC DC Converter |
Type | Constant Current |
Voltage - Input (Max) | 264VAC |
Voltage - Input (Min) | 198VAC |
Voltage - Isolation | 3.75kV |
Voltage - Output | 7 ~ 13V |
Weight | 0.154 lb (69.85 g) |
AC or DC Input Voltage | ac |
Configuration | Enclosed |
Current Rating | 0 → 700mA |
Dimmable | Yes |
Dimming Operation | Triac |
Input Voltage | 198 → 264 V ac |
IP Rating | IP20 |
LED Driver Type | LED Driver |
Maximum Output Power | 9W |
Operation | Constant Current |
Output Current | 700mA |
Output Voltage | 7 → 13V dc |
Power Dissipation | 1W |
Primary Type | AC-DC |
Voltage Rating | 264V ac |
Вес, г | 70 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.