RACT09-700, LED Driver, 7 13V dc Output, 9W Output, 700mA Output, Constant Current Dimmable
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 шт., срок 7 недель
4 860 руб.
от 10 шт. —
4 070 руб.
Добавить в корзину 1 шт.
на сумму 4 860 руб.
Альтернативные предложения1
Описание
Displays & Optoelectronics\LED Lighting Components\LED Drivers
Brighten up every day with this 9W LED driver from RECOM. When supplied with 198 to 264V AC, this handy device will deliver 700mA to your LED lights at an output voltage between 7 and 13V DC.
Технические параметры
Диммирование | Да | |
AC or DC Input Voltage | ac | |
Configuration | Enclosed | |
Current Rating | 0 → 700mA | |
Dimmable | Yes | |
Dimming Operation | Triac | |
Input Voltage | 198 → 264 V ac | |
IP Rating | IP20 | |
LED Driver Type | LED Driver | |
Maximum Output Power | 9W | |
Number of Outputs | 1 | |
Operation | Constant Current | |
Output Current | 700mA | |
Output Voltage | 7 → 13V dc | |
Power Dissipation | 1W | |
Primary Type | AC-DC | |
Series | RACT09 | |
Voltage Rating | 264V ac | |
Approval Agency | CE | |
California Prop 65 | Warning Information | |
Current - Output (Max) | 700mA | |
Dimming | Triac | |
ECCN | EAR99 | |
Efficiency | 76% | |
Features | OCP, OTP, OVP, SCP | |
HTSUS | 8504.40.9580 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20В°C ~ 50В°C | |
Package | Box | |
Power (Watts) | 9W | |
Ratings | IP20 | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 4.29"" L x 1.57"" W x 0.87"" H (109.0mm x 40.0mm x | |
Termination Style | Screw Terminal | |
Topology | AC DC Converter | |
Type | Constant Current | |
Voltage - Input (Max) | 264VAC | |
Voltage - Input (Min) | 198VAC | |
Voltage - Isolation | 3.75kV | |
Voltage - Output | 7 ~ 13V | |
Weight | 0.154 lb (69.85 g) | |
Brand: | RECOM Power | |
Compliance: | CE; EAC; IEC; REACH; RoHS | |
Dimming Capability: | With Dimming | |
Dimming: | With Dimming | |
Efficiency: | 76% | |
Factory Pack Quantity: Factory Pack Quantity: | 10 | |
Industry: | Industrial | |
Input Voltage, Max: | 264 VAC | |
Input Voltage, Min: | 198 VAC | |
Input Voltage: | 198 VAC to 264 VAC | |
IP Rating: | IP20 | |
Isolation Voltage: | 3.75 kVAC | |
Manufacturer: | RECOM | |
Maximum Operating Temperature: | +50 C | |
Minimum Operating Temperature: | -20 C | |
Mounting Style: | Chassis Mount | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Operating Temperature Range: | -20 C to+50 C | |
Operation Mode: | Constant Current(CC) | |
Output Current-Channel 1: | 700 mA | |
Output Power: | 9 W | |
Output Voltage-Channel 1: | 7 VDC to 13 VDC | |
Packaging: | Bulk | |
Part # Aliases: | 20001088 | |
Product Category: | LED Power Supplies | |
Product Type: | LED Power Supplies | |
Product: | LED Power Supplies | |
Series: | RACT09 | |
Subcategory: | AC-DC Power Supply | |
Вес, г | 82 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.