RAJ306010GNP#AAN, Motor Driver, Three Phase DC Brushless, 0.5 A, 6 V to 42 V, HTQFN-64, -40 °C to 85 °C
см. техническую документацию
Описание
With the launch of RAJ306010 integrated IC, Renesas provide easy, efficient and safe brushless DC (BLDC) motor control for battery-operated power tools, drones, robots, fans, water pumps and other systems. The single chip system in package (SiP) integrates MCU and pre-driver for a sensorless solution that saves board space and lowers system costs while enabling levels of low-speed rotation and high torque control that competitive solutions cannot achieve. Single package motor control IC integrates RL78/G1F MCU and pre-driver reducing system size and external components to reduce overall cost with an 8x8 mm all-in-one package. With more efficient MOSFET switching, motor drive efficiency is improved by 35% and better thermal performance eliminates need for a heat sink. This control IC for brushless motors which are growing in industrial and home markets. Typically used in power tools, garden tools, vacuum cleaners, printers, fans, pumps and robotics.
• Operating power supply voltage from 6V to 42V
• Operating ambient temperature range from -40 to +85°C
• Low VM supply current
• GPIO: 28ch, port for input: 2ch
• With more efficient MOSFET switching, motor drive efficiency is improved by 35%
• 16bit CISC CPU (RL78/G1F) CPU
• Three half-bridge gate drivers for six N-MOSFET
• Selectable single/double boost charge pump for gate drive voltage (10, 13V)
• 10bit resolution A/D converter (9ch), timer
• MCU supports H/W of the safe standard of IEC60730
Технические параметры
Выходной Ток | 500мА |
Количество Выводов | 64вывод(-ов) |
Количество Выходов | 1выход(-ов) |
Максимальная Рабочая Температура | 85°C |
Максимальное Напряжение Питания | 42В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 6В |
Стиль Корпуса Привода | HTQFN |
Тип Мотора | Трехфазный DC Бесщеточный |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Configuration | 3 Phase |
Maximum Output Current | 30mA |
Maximum Supply Voltage | 42 V |
Motor Type | BLDC Motor |
Output Configuration | Half Bridge |
Package Type | QFN |
Pin Count | 64 |
Mounting Type | Surface Mount |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.