RB085BGE-40TL

RB085BGE-40TL
Изображения служат только для ознакомления,
см. техническую документацию
2350 шт., срок 8-10 недель
320 руб.
Мин. кол-во для заказа 9 шт.
от 10 шт.280 руб.
от 100 шт.212 руб.
Добавить в корзину 9 шт. на сумму 2 880 руб.
Альтернативные предложения2
Номенклатурный номер: 8012545565
Бренд: Rohm

Описание

Automotive Schottky Barrier Diodes ROHM Automotive Schottky Barrier Diodes are AEC-Q101-qualified high-reliability and low-loss diodes. These ROHM diodes prevent thermal runaway at high temperatures and reduce power consumption in automotive and power supply devices by approximately 40% compared to conventional ones. The automotive Schottky diodes offer a reverse voltage range between 30V to 150V and 0.03A to 40A average rectified forward current. The Automotive Schottky Barrier Diodes feature a 0.35V to 1V low forward voltage range and exhibit high ESD resistance. The low power-consuming quality of these diodes makes them ideal for energy-saving circuits in Electric Vehicles (EVs) and Hybrid Electric Vehicles (HEVs). These devices are compact in design and available in various packages. The applications include small current rectification to general rectification.

Технические параметры

Brand: ROHM Semiconductor
Configuration: Dual Anode Common Cathode
Factory Pack Quantity: 2500
If - Forward Current: 10 A
Ifsm - Forward Surge Current: 50 A
Ir - Reverse Current: 200 uA
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +150 C
Mounting Style: SMD/SMT
Package/Case: TO-252-3
Part # Aliases: RB085BGE-40
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Diodes
Subcategory: Diodes & Rectifiers
Technology: Si
Vf - Forward Voltage: 550 mV
Vr - Reverse Voltage: 40 V
Vrrm - Repetitive Reverse Voltage: 45 V
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.