RC1210FR-07200RL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
35 шт. со склада г.Москва
26 руб.
от 5 шт. —
6.30 руб.
Добавить в корзину 1 шт.
на сумму 26 руб.
Альтернативные предложения4
Описание
Thick Film RC & RE Series Precision Resistors
YAGEO Thick Film RC and RE Series Precision Resistors offer a 20mW to 2W power range and come in various case sizes ranging from 0075 to 2512. The RC and RE series consist of ultra-precision chip resistors with lead-free terminations made by a thick film process. These resistors feature high component and equipment reliability and halogen-free epoxy. The construction includes a high-grade ceramic body with internal metal electrodes added at each end and connected by a resistive layer. YAGEO RC series resistors are suitable for all general-purpose applications, while the RE series is ideal for printer equipment, converters, and consumer applications.
YAGEO Thick Film RC and RE Series Precision Resistors offer a 20mW to 2W power range and come in various case sizes ranging from 0075 to 2512. The RC and RE series consist of ultra-precision chip resistors with lead-free terminations made by a thick film process. These resistors feature high component and equipment reliability and halogen-free epoxy. The construction includes a high-grade ceramic body with internal metal electrodes added at each end and connected by a resistive layer. YAGEO RC series resistors are suitable for all general-purpose applications, while the RE series is ideal for printer equipment, converters, and consumer applications.
Технические параметры
Application | High Reliability |
Brand | Yageo |
Case Code - In | 1210 |
Case Code - Mm | 3225 |
Factory Pack Quantity | 5000 |
Manufacturer | Yageo |
Maximum Operating Temperature | +155 C |
Minimum Operating Temperature | -55 C |
Mounting Style | PCB Mount |
Packaging | Cut Tape or Reel |
Power Rating | 500 mW(1/2 W) |
Product | Thick Film Resistors SMD |
Product Category | Thick Film Resistors-SMD |
Product Type | Thick Film Resistors |
Resistance | 200 Ohms |
Series | RC |
Subcategory | Resistors |
Technology | Thick Film |
Temperature Coefficient | 100 PPM/C |
Termination Style | SMD/SMT |
Tolerance | 1% |
Type | General Purpose |
Voltage Rating | 200 V |
Вес, г | 0.02 |
Техническая документация
Datasheet
pdf, 592 КБ
Datasheet
pdf, 825 КБ
Datasheet
pdf, 751 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.