RDK-737, Reference Design Board, LNK3294G/P, Small Appliance / Metering Application
см. техническую документацию
Описание
1.44W non-isolated buck converter for 12V, 120mA power supply using 900V LinkSwitch-TN2 LNK3294G/P. In metering applications this is used to supply the control circuits and micro controller. The highly integrated solution offers lowest possible component count and integrates a 900V MOSFET and control circuitry into a single low cost IC. Regulation is achieved using a low cost resistor divider feedback network. The switching frequency jitter feature of the LinkSwitch-TN2 family and the 66 kHz switching frequency of operation helps reduce EMI.
• 85VAC to 440VAC input, 12V/120mA output
• Suitable for small appliance / metering application
• 900V maximum drain voltage
• Highly integrated solution
• Lowest possible component count
• No optocoupler required for regulation
• Thermal overload protection with automatic recovery
• <30mW no-load consumption, >73% efficiency at full load
• <±5% load regulation
Технические параметры
Номер Ядра Чипа | LNK3294G/P |
Подтип Приложения | Small Appliance/Metering Application |
Производитель Чипа | Power Integrations |
Содержимое Комплекта | Reference Design Board LNK3294G/P |
Тип Приложения Набора | Управление Питанием |
Board Type | Fully Populated |
Current - Output | 120mA |
ECCN | EAR99 |
HTSUS | 8543.70.9960 |
Main Purpose | AC/DC, Primary Side |
Outputs and Type | 1, Non-Isolated |
Package | Box |
Power - Output | 1.44W |
Regulator Topology | Buck |
RoHS Status | RoHS Compliant |
Series | LinkSwitchВ®-TN2 -> |
Supplied Contents | Board(s) |
Utilized IC / Part | LNK3294 |
Voltage - Input | 85 ~ 440 VAC |
Voltage - Output | 12V |
Featured Device | LNK3294G |
For Use With | Metering Application, Small Appliance |
Kit Classification | Development Kit |
Kit Name | RDR-737 |
Power Management Function | Power Supply |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.