RDK-853, Reference Design Board, BRD1265C/LNK3204D, BLDC Motor Driver
см. техническую документацию
Описание
300W high-voltage brushless DC (BLDC) motor driver in sensorless field oriented control (FOC) operation. The 3-phase inverter uses BridgeSwitch (BRD1265C) and LinkSwitch-TN2 (LNK3204D). This 97% efficient solution requires no heat sink and is designed for 340VDC input, 1A RMS continuous motor phase current, 5000 RPM for 4-pole brushless sensorless motors. The design includes three 600V BridgeSwitch BRD1265C devices and shows the device performance, internal level monitoring, system level monitoring and fault protection facilitated by the highly integrated BridgeSwitch half-bridge motor driver IC. A high-voltage, low component count buck converter employing a LinkSwitch-TN2 LNK3204D device supplies the current sense amplifier and optionally provides external bias for BridgeSwitch. The solution supports any microcontroller (MCU) for sensorless FOC through the signal interface with instantaneous phase current output signal and fault reporting for each BridgeSwitch device.
• BridgeSwitch - high-voltage half-bridge motor driver
• Integrated 600V FREDFETs with ultra-soft, fast recovery diodes
• No heat sink, +5V supply ready through the interface
• Fully self-biased operation
• High-side and low-side cycle-by-cycle current limit
• Two level device overtemperature protection
• High voltage bus monitor with 4 undervoltage threshold and one overvoltage threshold
• System level temperature monitor, single wire status update communication bus
• Supports any MCU for sensorless field oriented control (FOC) through signal interface
• Instantaneous phase current output signal for each BridgeSwitch
Технические параметры
Номер Ядра Чипа | BRD1265C, LNK3204D |
Подтип Приложения | Драйвер BLDC Двигателя |
Производитель Чипа | Power Integrations |
Содержимое Комплекта | Reference Design Board BRD1265C/LNK3204D |
Тип Приложения Набора | Управление Питанием |
Featured Device | BRD1265C, LNK3204D |
For Use With | BLDC motor |
Kit Classification | Reference Design |
Kit Name | RDK-853 |
Power Management Function | 3-Phase Inverter |
Вес, г | 150 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.