RDK-873, Reference Design Board, BRD1260C, Single-Phase Brushless DC Motor
см. техническую документацию
Описание
• 270VDC to 365VDC input, 30W continuous inverter output power, 0.22A continuous motor RMS current
• Single-phase inverter design for high-voltage BLDC applications using BRD1260C
• Highly compact design with an inverter size of 25 x 30mm
• Fully self-biased operation, no auxiliary power supply needed on the BridgeSwitch devices
• Supports low side external bias operation for low no-load input power requirement
• Integrated high side and low side cycle-by-cycle current limit on each BridgeSwitch devices
• Device overtemperature protection
• High voltage bus monitor with four undervoltage threshold and one overvoltage threshold
• Instantaneous phase current output signal on each BridgeSwitch devices
• Single wire status update communication bus, external system sensing input
Технические параметры
Номер Ядра Чипа | BRD1260C |
Подтип Приложения | Single-Phase Brushless DC Motor |
Производитель Чипа | Power Integrations |
Содержимое Комплекта | Reference Design Board BRD1260C |
Тип Приложения Набора | Управление Питанием-Контроль Двигателя |
Featured Device | BRD1260C |
For Use With | High Voltage Single Phase BLDC Motor |
Kit Classification | Reference Design |
Kit Name | RDK-873 |
Вес, г | 250 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.