REE 10, SPEED CONTROLLER, MANUAL, 230VAC, 1A
см. техническую документацию
Описание
The REE 10 is a single phase Electronic Speed Controller provides a simple solution to speed controlling single or multiple fans. It has a manual dial which can change the fan speed from a minimum setting (factory set to approximately 20%) to 100%. It features three wire control - lower motor running temperature (increased fan life) and improved speed adjustment response. Two wire control - for simple connection. It comply with the relevant EC council directives, EMC directive 89/336/EEC and amendment 92/31/EEC. Applied harmonised standards EN50081-1 and EN500821. It incorporates illuminated isolator switch, has radio interference suppression to BS800/1977, CISPR and VDE 0875 standards.
• ON/OFF Switch
• Internal pre-set for minimum speed
• 50Hz Frequency
Технические параметры
Для Использования с | Fans |
Тип Аксессуара | Speed Controller |
Вес, г | 264 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.