REF195ESZ, Voltage Reference IC, 2ppm/°C, 5V, 0.044%, Series - Fixed, NSOIC-8, -40°C to 85°C

Фото 1/4 REF195ESZ, Voltage Reference IC, 2ppm/°C, 5V, 0.044%, Series - Fixed, NSOIC-8, -40°C to 85°C
Изображения служат только для ознакомления,
см. техническую документацию
1 870 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.1 640 руб.
от 98 шт.1 280 руб.
Добавить в корзину 2 шт. на сумму 3 740 руб.
Альтернативные предложения1
Посмотреть аналоги4
Номенклатурный номер: 8016771910
Артикул: REF195ESZ
Бренд: Analog Devices

Описание

Полупроводники - Микросхемы\Микросхемы Управления Питанием\Источники Опорного Напряжения

REF195 is a precision micropower low dropout voltage (LDV) reference. It has a precision band gap voltage reference which uses a patented temperature drift curvature correction circuit and laser trimming of highly stable, thin-film resistors to achieve a very low temperature coefficient and high initial accuracy. It is mainly used in application such as portable instruments, ADCs and DACs, smart sensors, solar powered applications, loop-current-powered instruments.

• Nominal output voltage range is 5.00V
• High output current is 30mA
• Low supply current is 45µA maximum
• Sleep mode is 15µA maximum
• Low dropout voltage, operating temperature range is -40°C to +85°C
• Short-circuit protection
• Initial accuracy is 4.998V to 5.002V
• Line regulation is 2ppm/V to 4ppm/V (at 25°C)
• Load regulation is 2ppm/mA to 4ppm/mA (at 25°C)
• Package style is 8-lead NSOIC

Технические параметры

Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный
Accuracy: 4 PPM/mA
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 98
Initial Accuracy: 0.04%
Input Voltage: 18 V
Load Regulation: 4 PPM/mA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Current: 30 mA
Output Voltage: 5 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: Voltage References
Product Type: Voltage References
Reference Type: Series Precision References
Series VREF - Input Voltage - Max: 18 V
Series: REF195
Shunt Current - Max: 30 mA
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 5 PPM/C
Topology: Series References
Category Integrated Circuits(ICs)
Current - Output 30mA
Current - Supply 45µA
Family PMIC-Voltage Reference
Mounting Type Surface Mount
Noise - 0.1Hz to 10Hz 50µVp-p
Online Catalog Series, Fixed-Analog Devices Inc
Operating Temperature -40°C ~ 85°C(TA)
Output Type Fixed
Package / Case 8-SOIC(0.154", 3.90mm Width)
Packaging Tube
Reference Type Series
Related Products AD5024BRUZ-ND-IC DAC QUAD 12BIT 1LSB 16-TSSOPAD5024BRUZ-REEL7TR-ND-IC DAC 12BIT QUAD SPI 16-TSSOP
Series REF19
Standard Package 98
Supplier Device Package 8-SOIC
Temperature Coefficient 5ppm/°C
Tolerance ±0.04%
Voltage - Input 5.1 V ~ 15 V
Voltage - Output (Min/Fixed) 5V

Техническая документация

Datasheet
pdf, 497 КБ
Datasheet
pdf, 446 КБ
Datasheet REF19x Series
pdf, 649 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем