REFICL5102U52WCCTOBO1, Reference Design Board, ICL5102, PFC+LCC LED Driver
см. техническую документацию
Описание
REF-ICL5102-U52W-CC demonstrates a low-cost PFC+LCC LED driver for non-dimmable indoor lighting applications, where the LED current can be switched among three fixed levels. To reduce the system cost, the LCC is equipped with an open loop control and compact integrated LCC transformer. The feedforward mechanism, the LED current spread is narrow in this open loop control. The LCC is operated at high frequency so that the series inductance of the LCC topology can be integrated into the transformer. Both integrated LCC transformer and open-loop design result in a low system cost.
• Low cost PFC+LCC topology for non-dimmable LED lighting where high light quality is required
• Open-loop LCC design with narrow LED current spread
• Integrated LCC transformer
• Feedforward to constrain the LED current spread in the open-loop design
• High frequency LCC
Технические параметры
Номер Ядра Чипа | ICL5102 |
Подтип Приложения | PFC+LCC LED Driver |
Производитель Чипа | Infineon |
Содержимое Комплекта | Reference Design Board ICL5102 |
Тип Приложения Набора | Освещение |
Base Product Number | REFICL5102 -> |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | ICL5102 |
Voltage - Input | 198 ~ 256 VAC |
Voltage - Output | 20V ~ 52V |
Featured Device | ICL5102, IPN60R600P7S |
For Use With | ICL5102 Evaluation Board |
Kit Classification | Evaluation Board |
Kit Name | REF-ICL5102-U52W-CC |
LED Technology | LED Driver |
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Infineon |
Packaging: | Bulk |
Part # Aliases: | REF-ICL5102-U52W-CC SP005419724 |
Product Category: | LED Lighting Development Tools |
Product Type: | LED Lighting Development Tools |
Subcategory: | Development Tools |
Вес, г | 250 |