RJFTVX2SA1N, RJFTVX Series Female RJ45 Connector, Panel Mount, Cat5e
![Фото 1/3 RJFTVX2SA1N, RJFTVX Series Female RJ45 Connector, Panel Mount, Cat5e](https://static.chipdip.ru/lib/289/DOC021289540.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/289/DOC021289546.jpg)
![](https://static.chipdip.ru/lib/725/DOC030725827.jpg)
61 060 руб.
−18%
после авторизации ›
Добавить в корзину 1 шт.
на сумму 61 060 руб.
Описание
Connectors\Network & Telecom Connectors\Ethernet Connectors
A range of Atex Field Bus RJ45 and RJ11 connectors designed for device group II category 3 applications from Amphenol.
Технические параметры
Contact Material | Copper Alloy |
Contact Plating | Gold |
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
Hazardous Area Certification | ATEX |
IP Rating | IP68 |
LAN Category | Cat5e |
Mounting Type | Panel Mount |
Number of Ports | 1 |
Number of Ways | 8 |
Orientation | Straight |
Series | RJFTVX |
Series Number | RJFTVX |
Shield Type | Shielded |
Application: | 1000 Base-T |
Brand: | Amphenol Socapex |
Configuration: | 1x1 |
Coupling Mechanism: | Threaded |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-0 |
Gender: | Jack(Female) |
IP Rating: | IP68 |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Flange Mount |
Number of Contacts: | 8 Contact |
Number of Ports: | 1 Port |
Number of Positions / Contacts per Port: | 8P8C |
Number of Positions: | 8 Position |
Number of Rows: | 1 Row |
Performance Category: | Cat 5e |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Series: | RJFTVX |
Shielding: | Unshielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Tradename: | RJ45 |
Type: | Field |
USOC Codes: | RJ45 |
Voltage Rating: | 60 V |
Техническая документация
Datasheet
pdf, 29 КБ
Datasheet
pdf, 21051 КБ
Datasheet
pdf, 136 КБ
Datasheet
pdf, 351 КБ
Datasheet RJFTVC6N
pdf, 10976 КБ
Datasheet RJFTVX2SA1N
pdf, 520 КБ
Похожие товары