RK73B1JTTD105J
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25323 шт., срок 7-9 недель
0.60 руб.
Мин. кол-во для заказа 650 шт.
Добавить в корзину 650 шт.
на сумму 390 руб.
Альтернативные предложения2
Описание
Чип-резистор, серия RK73B (размер 1608, 5%)
Технические параметры
Composition | Thick Film |
ECCN | EAR99 |
Features | Automotive AEC-Q200, Moisture Resistant |
Height - Seated (Max) | 0.022""(0.55mm) |
HTSUS | 8533.21.0030 |
Moisture Sensitivity Level (MSL) | 1(Unlimited) |
Number of Terminations | 2 |
Package | Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ® |
Package / Case | 0603(1608 Metric) |
Ratings | AEC-Q200 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | RK73B-> |
Size / Dimension | 0.063"" L x 0.031"" W(1.60mm x 0.80mm) |
Supplier Device Package | 0603 |
Temperature Coefficient | В±200ppm/В°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Package/Case | 0603(1608M) |
Technology | Thick Film |
Anti-Sulfurated | No |
Anti-Surge | No |
Automotive | Yes |
Case Size | 0603 |
Current Sensing | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Fail Safe Fusible Resistor | No |
Maximum Operating Temperature (°C) | 155 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Package Shape | Rectangular |
Package Type | SMD |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | Unknown |
Temperature Coefficient (ppm/°C) | ±200 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Termination Style | Pad |
Application: | Automotive Grade |
Brand: | KOA Speer |
Case Code - in: | 0603 |
Case Code - mm: | 1608 |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Manufacturer: | KOA Speer |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Product: | Thick Film Resistors SMD |
Qualification: | AEC-Q200 |
Series: | RK73B |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 200 PPM/C |
Termination Style: | SMD/SMT |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.