RK73H1JTTD5103F

RK73H1JTTD5103F
Изображения служат только для ознакомления,
см. техническую документацию
3463 шт., срок 7-9 недель
0.60 руб.
Мин. кол-во для заказа 580 шт.
Добавить в корзину 580 шт. на сумму 348 руб.
Альтернативные предложения3
Номенклатурный номер: 8024113086

Описание

RK73H Thick Film Precision Flat Chip Resistors KOA Speer RK73H Thick Film Precision Flat Chip Resistors feature a triple-layer electrode enabling high stability and high reliability with AEC-Q200 qualification. The use of a metal glaze thick film ensures high heat resistance and weather resistance. The surface mount resistors are small and lightweight in size and are suitable for both flow and reflow solderability. The RK73H components are ideal for use in Automotive, Medical, and Industrial markets.

Технические параметры

Application: Automotive Grade
Brand: KOA Speer
Case Code - in: 0603
Case Code - mm: 1608
Factory Pack Quantity: 5000
Features: Precision Resistors
Manufacturer: KOA Speer
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Qualification: AEC-Q200
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT

Техническая документация

Datasheet
pdf, 117 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.