RKT 5-612/2M, SINGLE ENDED SENSOR CORDSET, M12 5 POSITION FEMALE, 2M

RKT 5-612/2M, SINGLE ENDED SENSOR CORDSET, M12 5 POSITION FEMALE, 2M
Изображения служат только для ознакомления,
см. техническую документацию
86 шт., срок 8-10 недель
5 220 руб.
от 5 шт.4 300 руб.
Добавить в корзину 1 шт. на сумму 5 220 руб.
Альтернативные предложения1
Номенклатурный номер: 8780032096
Артикул: RKT 5-612/2M
Бренд: Lumberg Automation

Описание

Sensor/Actuator Connectors
Lumberg Automation Sensor / Actuator Connectors include M8 and M12 connectors and cordsets with flexible and robust designs, as well as a large number of standard and special options. Lumberg Automation Sensor / Actuator Connectors are suitable for a wide variety of application markets such as food and beverage, transportation, automotive, and material handling.

Технические параметры

Brand: Lumberg Automation
Cable Length: 2 m
Connector End A Pin Count: 5 Position
Connector End A: M12
Connector End B: No Connector
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Female
Jacket Color: Yellow
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Lumberg Automation
Part # Aliases: 600000313
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Subcategory: Cable Assemblies
Voltage Rating: 250 V
Вес, г 181.4

Техническая документация

Datasheet
pdf, 2311 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.