RM4A(025)-185X70T0800, Suppressor, Flex, Magnetic Sheet, Polymer Film, 185 mm x 70 mm, Flex Suppressor RM4A Series
![Фото 1/2 RM4A(025)-185X70T0800, Suppressor, Flex, Magnetic Sheet, Polymer Film, 185 mm x 70 mm, Flex Suppressor RM4A Series](https://static.chipdip.ru/lib/698/DOC004698634.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/964/DOC007964231.jpg)
Описание
The KEMET Magnetic Sheet for radio frequency identification (RFID) FLEX SUPPRESSOR® prevents interference between a loop antenna and metallic objects and effectively improves the communication range of RFID. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets improve the magnetic flux convergence and can be cut into a variety of shapes and sizes.
• Magnetic flux convergence improvement - increases the relative permeability (u') while keeping the magnetic loss (u") low.
• Effective carrier frequency 13.56 Mhz
• Operating temperature from -40°C to +85°C
• Halogen Free, PVC Free, Lead Free
• Resistant to shock, not brittle
• Easily cut into any shape
• Easily laminates the FLEX SUPPRESSOR® roll to the tag roll
• RoHS compliant and halogen-free
Технические параметры
Глубина | 0.25мм |
Длина | 185мм |
Линейка Продукции | Flex Suppressor® RFID Series |
Материал Прокладки | Полимерная Пленка |
Тип Экранирования | Поглотитель |
Ширина | 70мм |
ECCN | EAR99 |
HTSUS | 3919.90.5060 |
Length | 7.283"" (185.00mm) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Operating Temperature | -40В°C ~ 85В°C |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | RM4A -> |
Shape | Sheet |
Storage/Refrigeration Temperature | 104В°F (40В°C) or Below |
Thickness - Overall | 0.011"" (0.28mm) |
Type | Absorbing Sheet |
Width | 2.756"" (70.00mm) |
Вес, г | 12 |