RMDXK-10D28, CONTACT KIT, PIN, CRIMP

Фото 1/2 RMDXK-10D28, CONTACT KIT, PIN, CRIMP
Изображения служат только для ознакомления,
см. техническую документацию
252 шт., срок 7-9 недель
2 870 руб.
от 10 шт.2 680 руб.
от 25 шт.2 450 руб.
Добавить в корзину 1 шт. на сумму 2 870 руб.
Альтернативные предложения2
Номенклатурный номер: 8412055337
Артикул: RMDXK-10D28
Бренд: Souriau

Описание

RMDX/RCDX TRIM TRIO Coaxial Contacts

SOURIAU RMDX/RCDX TRIM TRIO Coaxial Contacts are subminiature coaxial contacts covering a wide range of subminiature coaxial and twisted pair cables. The contacts consist of an inner pin/socket and an outer male/female body. The thermoplastic insulating bushing in the outer body is designed to accept and permanently retain the inner contact. RMDX/RCDX contacts are suitable in applications for a mix of signal, power, and coaxial cable terminations for low frequency, shielded signal, and high-frequency applications.

Технические параметры

Brand: Souriau
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Contact Size: 16
Contact Type: Coaxial Contacts
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Souriau
Product Category: Standard Circular Contacts
Product Type: Standard Circular Contacts
Product: Contacts
Series: RMDX
Subcategory: Circular Connectors
Termination Style: Crimp
Tradename: Trim Trio
Contact Material Copper Alloy
Contact Plating Gold over Nickel
Gender Male
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Mounting Type Cable Mount
Series RMDX
Termination Method Crimp
Voltage Rating 230 V dc
Вес, г 1.59

Техническая документация

Datasheet
pdf, 117 КБ
Datasheet RMDXK-10D28
pdf, 403 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.