RMDXK10D28, Контакт, RMDX/RCDX, Серия Trim Trio, Штырь, Обжим, Разъемами TRIM TRIO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
788 шт., срок 7-9 недель
6 040 руб.
от 10 шт. —
4 950 руб.
от 25 шт. —
4 430 руб.
Добавить в корзину 1 шт.
на сумму 6 040 руб.
Альтернативные предложения2
Описание
RMDX/RCDX TRIM TRIO Coaxial Contacts
SOURIAU RMDX/RCDX TRIM TRIO Coaxial Contacts are subminiature coaxial contacts covering a wide range of subminiature coaxial and twisted pair cables. The contacts consist of an inner pin/socket and an outer male/female body. The thermoplastic insulating bushing in the outer body is designed to accept and permanently retain the inner contact. RMDX/RCDX contacts are suitable in applications for a mix of signal, power, and coaxial cable terminations for low frequency, shielded signal, and high-frequency applications.
SOURIAU RMDX/RCDX TRIM TRIO Coaxial Contacts are subminiature coaxial contacts covering a wide range of subminiature coaxial and twisted pair cables. The contacts consist of an inner pin/socket and an outer male/female body. The thermoplastic insulating bushing in the outer body is designed to accept and permanently retain the inner contact. RMDX/RCDX contacts are suitable in applications for a mix of signal, power, and coaxial cable terminations for low frequency, shielded signal, and high-frequency applications.
Технические параметры
Brand: | Souriau |
Contact Gender: | Pin(Male) |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Contact Size: | 16 |
Contact Type: | Coaxial Contacts |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Souriau |
Product Category: | Standard Circular Contacts |
Product Type: | Standard Circular Contacts |
Product: | Contacts |
Series: | RMDX |
Subcategory: | Circular Connectors |
Termination Style: | Crimp |
Tradename: | Trim Trio |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Gender | Male |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Cable Mount |
Series | RMDX |
Termination Method | Crimp |
Voltage Rating | 230 V dc |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 117 КБ
Datasheet RMDXK-10D28
pdf, 403 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.