RN171XVW-I/RM 3.7V WiFi Module, 802.11b/g
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 710 руб.
Добавить в корзину 1 шт.
на сумму 16 710 руб.
Описание
Semiconductors\Communication & Wireless Module ICs\Wi-Fi Modules
The RN-171-XV series from Microchip are certified IEEE 802.11b/g WiFi modules that incorporate a 32 bit SPARC processor, TCP/IP stack, real-time clock, crypto accelerator, power management unit and an analogue sensor interface.
Технические параметры
Supply Voltage | 3.7V |
Supported Protocol | 802.11b/g |
Supported Security Standards | WEP, WPA2-PSK, WPA-PSK |
Antenna Type | Integrated, Wire Antenna |
Base Product Number | RN171 -> |
Current - Receiving | 40mA |
Current - Transmitting | 180mA |
Data Rate | 54Mbps |
ECCN | 5A992C |
Firmware Version | 4.41 |
Frequency | 2.4GHz |
HTSUS | 8517.62.0090 |
Modulation | CCK, DBPSK, DQPSK, DSSS, OFDM |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Other Related Documents | http://www.microchip.com/mymicrochip/filehandler.a |
Package | Tray |
Package / Case | 49-SMD Module |
PCN Assembly/Origin | http://www.microchip.com/mymicrochip/NotificationD |
PCN Design/Specification | http://www.microchip.com/mymicrochip/NotificationD |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Power - Output | 12dBm |
Protocol | 802.11b/g |
REACH Status | REACH Unaffected |
RF Family/Standard | WiFi |
RoHS Status | ROHS3 Compliant |
Sensitivity | -83dBm |
Serial Interfaces | UART |
Voltage - Supply | 3V ~ 3.7V |