ROX1SJ1R5, 1.5 Metal Oxide Resistor 1W ±5% ROX1SJ1R5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 180 руб.
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
The ROX1S Series of Power Metal Oxide Film Resistors from TE Connectivity provide high power with a compact, space-saving size.
Технические параметры
Maximum Operating Temperature | +235°C |
Minimum Operating Temperature | -55°C |
Power Rating | 1W |
Resistance | 1.5Ω |
Series | ROX1S |
Technology | Metal Oxide |
Temperature Coefficient | ±300ppm/°C |
Tolerance | ±5% |
Base Product Number | ROX1-> |
Composition | Metal Oxide Film |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Features | Flame Proof, Pulse Withstanding, Safety |
HTSUS | 8533.21.0090 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Terminations | 2 |
Package | Cut Tape(CT)Tape & Box(TB) |
Package / Case | Axial |
RoHS Status | RoHS Compliant |
Size / Dimension | 0.138"" Dia x 0.394"" L(3.50mm x 10.00mm) |
Supplier Device Package | Axial |