RP1A23D10, RP1 D10 Series Solid State Relay, 10 A Load, PCB Mount, 265 V ac Load, 32 V dc Control
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 7 недель
10 670 руб.
от 10 шт. —
7 940 руб.
Добавить в корзину 1 шт.
на сумму 10 670 руб.
Альтернативные предложения1
Описание
Relays & Signal Conditioning\Relays\Solid State Relays
The analog switching solid state relay from Carlo Gavazzi works in accordance with the phase angle control principle
Технические параметры
Control Voltage Range | 3 → 32 V dc |
Load Voltage Range | 12 → 265V ac |
Maximum Control Voltage | 32 V dc |
Maximum Load Current | 10 A |
Maximum Load Voltage | 265 V ac |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 1 s |
Minimum Control Voltage | 3 V dc |
Minimum Load Current | 10 mA |
Minimum Load Voltage | 12 V ac |
Minimum Operating Temperature | -30°C |
Mounting Type | PCB Mount |
Number of Poles | 1 |
Off State Leakage Current | 3 mA |
Operating Temperature Range | -30 →+80°C |
Relay Type | Single Phase |
Series | RP1 D10 |
Special Features | Heat Sinked |
Switching Type | AC |
Terminal Type | PCB Pin |
Brand: | Carlo Gavazzi |
Control Voltage Range: | 3 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Current: | 10 mA |
Load Current Rating: | 10 A |
Load Voltage Rating: | 230 VAC |
Manufacturer: | Carlo Gavazzi |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | PCB Mount |
Output Type: | Triac |
Product Category: | Solid State Relays-PCB Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | RP1A |
Subcategory: | Relays |
Вес, г | 47 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.