RP1A23D5M1, RP1 Series Solid State Relay, 5 A Load, DIN Rail Mount, 265 V ac Load, 34 V dc Control

Фото 1/2 RP1A23D5M1, RP1 Series Solid State Relay, 5 A Load, DIN Rail Mount, 265 V ac Load, 34 V dc Control
Изображения служат только для ознакомления,
см. техническую документацию
37 шт., срок 7 недель
20 210 руб.
17 140 руб.
от 10 шт.13 500 руб.
Добавить в корзину 1 шт. на сумму 17 140 руб.
Альтернативные предложения1
Номенклатурный номер: 8436118810
Артикул: RP1A23D5M1
Бренд: Carlo Gavazzi

Описание

Relays & Signal Conditioning\Relays\Solid State Relays
The analog switching solid state relay from Carlo Gavazzi works in accordance with the phase angle control principle

Технические параметры

Capacitance 8pF
Control Voltage Range 5 → 34 V dc
Load Voltage Range 12 → 265V ac
Maximum Control Voltage 34 V dc
Maximum Load Current 5 A
Maximum Load Voltage 265 V ac
Maximum Operating Temperature +70°C
Maximum Turn On Time 1 s
Minimum Control Voltage 5 V dc
Minimum Load Current 20 mA
Minimum Load Voltage 12 V ac
Minimum Operating Temperature -20°C
Mounting Type DIN Rail
Number of Poles 1
Off State Leakage Current 1 mA
Operating Temperature Range -20 →+70°C
Relay Type Single Phase
Series RP1
Special Features Heat Sinked
Switching Type AC
Terminal Type Screw
Brand: Carlo Gavazzi
Control Voltage Range: 3 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 1
Input Current: 10 mA
Load Current Rating: 5 A
Load Voltage Rating: 230 VAC
Manufacturer: Carlo Gavazzi
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: DIN Rail Mount
Output Type: Triac
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: RP1A
Subcategory: Relays
Вес, г 1

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.