RPI-TV-UHAT, Add-On Board, TV HAT For Raspberry Pi, Digital TV Tuner DVB-T2, Network Streaming, 40 Way Header
см. техническую документацию
Описание
The Raspberry Pi TV-uHAT allows you to receive digital terrestrial TV broadcast systems which includes DVB-T and DVB-T2 on a Raspberry Pi. With the board you can receive and view TV on a Raspberry Pi or create a TV server that allows you to stream received TV over a network to other devices. The TV uHAT can be used on all Raspberry Pi boards when running as a backend (server for other devices on the network). Performance when receiving and viewing TV on a Pi can vary and it is recommended to use a Raspberry Pi 3 B or B+ to do this. Raspberry Pi TV uHAT follows a new form factor of HAT which is detailed in the product brief. The board comes with a set of mechanical spacers, a 40 way header and an aerial adaptor. Digital Video Broadcast (DVB) is a widely adopted standard for transmitting broadcast Television, countries that have adopted the DVB standard can be found here: https: //www.dvb.org/resources/public/images/site/dvb-t2_map.pdf
• Sony CXD2880 TV tuner
• Supported TV standards: DVB-T2, DVB-T
• Reception frequency: VHF III, UHF IV, UHF V
• Channel bandwidth DVB-T2: 1.7MHz, 5MHz, 6MHz, 7MHz, 8MHz
• Channel bandwidth DVB-T: 5MHz, 6MHz, 7MHz, 8MHz
Технические параметры
Для Использования с | Raspberry Pi |
Линейка Продукции | HATs-Audio & Video |
Номер Ядра Чипа | CXD2880 |
Производитель Чипа | Sony |
Вес, г | 9 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.