RS00510R00FE12, WIREWOUND RESISTOR, 10 OHM, 5W, 1%

Фото 1/2 RS00510R00FE12, WIREWOUND RESISTOR, 10 OHM, 5W, 1%
Изображения служат только для ознакомления,
см. техническую документацию
700 руб.
Мин. кол-во для заказа 4 шт.
от 10 шт.640 руб.
от 25 шт.556 руб.
Добавить в корзину 4 шт. на сумму 2 800 руб.
Номенклатурный номер: 8188543657
Артикул: RS00510R00FE12

Описание

RS & NS Industrial Wirewound Resistors

Vishay / Dale RS and NS Industrial Wirewound Resistors provide high reliability, an all-welded construction, and high-temperature capability. These silicone-coated, axial lead resistors offer precision power, excellent stability in operation with <0.5% typical resistance shift, high-temperature coating (>350°C), and down to ±20ppm/°C temperature coefficient of resistance (TCR). Both series meet the applicable requirements of MIL-PRF-26. Other features include a 0.4W to 13W power rating, 0.1Ω to 273KΩ resistance value range, and ±0.05% to ±10% tolerance range. The resistors are available in non-inductive styles (type NS) with Ayrton-Perry winding for the lowest reactive components. Applications for Vishay / Dale RS and NS Industrial Wirewound Resistors include DC/DC converters, AC/DC inverters, high-voltage bleeders, motor speed controls, electrical loads, current shunts, and more.

Технические параметры

Maximum Operating Temperature +350°C
Minimum Operating Temperature -65°C
Power Rating 5W
Technology Wire Wound
Temperature Coefficient ±20ppm/°C
Tolerance ±1%
Brand: Vishay/Dale
Factory Pack Quantity: Factory Pack Quantity: 100
Lead Diameter: 1.02 mm
Manufacturer: Vishay
Maximum Operating Temperature: +250 C
Minimum Operating Temperature: -65 C
Mounting Style: PCB Mount
Operating Temperature Range: -65 C to+250 C
Product Category: Wirewound Resistors-Through Hole
Product Type: Wirewound Resistors
Product: Power Resistors Wirewound Molded
Series: RS
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 20 PPM/C
Termination Style: Axial
Вес, г 3.4

Техническая документация

Datasheet
pdf, 174 КБ
Datasheet
pdf, 197 КБ