RSBDC4150AA10K, DC Пленочный Конденсатор, Metallized PET Stacked, Радиальная коробка - 2 выводов, 1.5 мкФ, ± 10%
см. техническую документацию
Описание
The RSB Series is constructed of metallized polyester film (stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin in a box of material meeting the UL 94V-0 requirements. Automotive grade devices are available and meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. Typical applications include high performance, high temperature, blocking, coupling, decoupling for a signal from DC to high frequency, pulse, logic and timing circuit, lamp capacitor for electronic compact lamps, inverter for LCD monitors, automotive DC motor suppression. Not suitable for across-the-line application (see Suppressor Capacitors).
• Voltage range: 50 - 630 VDC
• Capacitance range: 0.001 - 4.7 µF / Capacitance tolerance: ±20%, ±10% standard, ±5% on request
• Lead spacing: 5 mm
• Climatic category: 55/125/56 / Operating temperature range of -55˚C to +125˚C
• Tape and reel packaging in accordance with IEC 60286-2
• RoHS Compliant and lead-free terminations
• Self-healing
• Automotive (AEC-Q200) grade
Технические параметры
Номинальная емкость | 1.5 | |
Единица измерения | мкф | |
Влажность | GRADE II(Test Condition A) | |
Допуск Емкости | ±10% | |
Емкость | 1.5мкФ | |
Квалификация | AEC-Q200 | |
Корпус Конденсатора / Пакет | Радиальная коробка-2 выводов | |
Линейка Продукции | RSB Series | |
Максимальная Рабочая Температура | 125 C | |
Минимальная Рабочая Температура | -55 C | |
Монтаж Конденсатора | Сквозное Отверстие | |
Напряжение (DC) | 63В | |
Напряжение(AC) | 40В | |
Стиль Выводов Конденсатора | Радиальные Выводы | |
Тип диэлектрика | Metallized PET Stacked | |
Шаг Выводов | 5мм | |
Вес, г | 0.95 |