RTS018DCG, DUST CAP, THERMOPLASTIC, SIZE 18
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
990 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
860 руб.
от 25 шт. —
815 руб.
Добавить в корзину 3 шт.
на сумму 2 970 руб.
Описание
Разъемы\Инструменты и Аксессуары для Разъемов\Пылезащитные Колпачки и Крышки
ecomate® Aquarius™ Series Waterproof ConnectorsAmphenol Sine Systems’ ecomate ® Aquarius™ Series of waterproof connectors provide an IP67/69K waterproof rating (in mated condition) for industrial applications. These connectors incorporate the latest technology in a high-impact, thermoplastic design, offering the advantages of lightweight, lower-cost, sealed connector systems on the market today. The ecomate ® Aquarius™ connectors are ideal for indoor/outdoor applications, and the MIL-DTL-26482-based design provides a quick, reliable, 1/3 turn bayonet coupling. The contacts are available in machined or PCB (loose piece/bagged), or stamped and formed (reels) options and can be shared with the ecomate ® Aquarius™ Fathom Lock, RM, and RSSM series. These connectors are available in 6 shell sizes and 28 insert arrangements for power, mixed power/signal, coax and RJ45 layouts. The ecomate Aquarius™ connectors are circular, plastic, and waterproof connectors for indoor/outdoor applications.
Технические параметры
Линейка Продукции | Ecomate Aquarius Series |
Материал Корпуса Соединителя | Thermoplastic Body |
Тип Аксессуара | Dust Cap |
Accessory Type: | Dust Cap |
Brand: | Amphenol SINE Systems |
Diameter: | 32.2 mm |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Flammability Rating: | UL 94 V-0 |
Manufacturer: | Amphenol |
Number of Positions: | 13 Position |
Packaging: | Bulk |
Part # Aliases: | 18DCG |
Product Category: | Standard Circular Connector |
Product Type: | Standard Circular Connector |
Product: | Accessories |
Subcategory: | Circular Connectors |
Tradename: | Ecomate |
Вес, г | 17.7 |
Техническая документация
Datasheet RTS018DCG
pdf, 75 КБ