S2GOMEMSMICIM69DTOBO1, Evaluation Board, Shield2Go MEMS Microphone, 2 x XENSIV IM69D130
см. техническую документацию
Описание
Shield2Go board equipped with XENSIV™ MEMS microphones enables the fastest evaluation and gateways to external hardware solutions like Arduino and Raspberry PI. Board is equipped with two high-performance digital MEMS Microphone IM69D130 and come with a ready to use Arduino library. Customers can now develop their own system solutions by combining Shield2Go boards together with Infineon My IoT adapters. My IoT adapters are gateways to external hardware solutions like Arduino and Raspberry PI, which are popular IoT hardware platforms. All this enables the fastest evaluation and development of IoT system. Typical applications are voice user interface (VUI) (smart speakers, home automation and IoT devices), Active noise cancellation (ANC) headphones and earphones, high-quality audio capturing (cameras, camcorders, conference systems), audio pattern detection (industrial or home monitoring).
• Dynamic range of 105dB (Signal to noise ratio of 69dB(A) SNR)
• Power optimized modes determined by PDM clock frequency
• Omnidirectional pickup pattern
Технические параметры
Номер Ядра Чипа | IM69D130 Module |
Подтип Приложения | МЭМС Микрофон |
Производитель Чипа | Infineon |
Содержимое Комплекта | Eval Board IM69D130 Module |
Тип Приложения Набора | Аудио, Видео |
Base Product Number | S2GOMEMSMICIM69 -> |
Contents | Board(s) |
ECCN | EAR99 |
Function | Microphone |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Shield2Go |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | Audio |
Utilized IC / Part | IM69D130 |
Вес, г | 25 |