S2GOSECURITYOPTIGAXTOBO1, Evaluation Board, Shield2Go Optiga Trust X Security, I2C Interface, IoT Security

Фото 1/3 S2GOSECURITYOPTIGAXTOBO1, Evaluation Board, Shield2Go Optiga Trust X Security, I2C Interface, IoT Security
Изображения служат только для ознакомления,
см. техническую документацию
2 220 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.2 120 руб.
Добавить в корзину 2 шт. на сумму 4 440 руб.
Номенклатурный номер: 8000971406
Артикул: S2GOSECURITYOPTIGAXTOBO1

Описание

Встроенные Компьютеры, Платы для Обучения и Разработки\Комплект Решений IoT\Комплекты Разработчика - IoT Решения

Shield2Go security OPTIGA™ trust X board enabling the fastest evaluation and development of IoT system on the market. It is equipped with one OPTIGA™ Trust X security chip and come with a ready to use Arduino library. The OPTIGA™ Trust X is a turnkey security solution for industrial automation systems, smart homes and consumer devices. OPTIGA™ Trust X covers a broad range of use cases necessary to protect the authenticity, integrity and confidentiality in device: mutual authentication, secured communication, data store protection, life-cycle management, secured updates and also platform integrity protection. The turnkey set-up with full system integration and all key material preprogrammed reduces efforts for design, integration and deployment of high end security for assets to a minimum. Typically used at Embedded systems networked over the IoT, industrial control and automation, medical devices, consumer electronics, smart home and PKI networks.

• High-end security controller with advanced cryptographic algorithms implemented in hardware
• Turnkey solution with OS, Applet and complete host-side integration support
• I2C Interface, up to 10kBytes user memory and ECC256 bit, AES128, SHA-256
• Standard & extended temperature range -40°C to +105°C
• PG-USON-10 package (3 x 3mm)
• Compliant with new USB Type-C standard
• Shield2Go boards can be easily combined to systems by using My IoT adapters

Технические параметры

Название Семейства Чипа OPTIGA Trust X
Номер Ядра Чипа SLS32AIA
Производитель Чипа Infineon
Содержимое Комплекта Evaluation Board SLS32AIA
Base Product Number S2GOSECURITYOPTIGAX ->
Contents Board(s)
ECCN EAR99
Function Security
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
Platform Shield2Go
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series OPTIGAв„ў Trust X ->
Type Interface
Utilized IC / Part OPTIGA Trust X
Вес, г 10.21

Техническая документация