S5-5C35-30, Фотоэлектрический датчик, S5 серия, трубчатый, осевой, диффузный, 350мм, NPN / PNP, 10В до 30В
см. техническую документацию
Описание
The S5 series the most complete range of plastic tubular M18 Photoelectric Sensor. The most varied optic functions can be chosen amongst the fixed focus or diffuse proximity models with short, medium or long operating distances reaching 60cm, the 4m retroreflex, 3m polarised retroreflex and 1m for detection of transparent materials, the 12m through beam and models with fibre-optic connection. Different versions with either axial or radial optics are available. A red LED indicating the output status is visible on the bottom side of the sensor. The versions with trimmer adjustment present also a green LED signalling the switching stability according to the received signal's intensity. The rugged ABS housing always guarantees IP67 protection degree.
• Infrared LED 880nm or red LED 650nm light emission
• 4-wire VDC, NPN/PNP output and dark/light mode output configuration
• 2m Ø 5mm cable Connection
• Compliance with the EN60947-5-2 standard
• Rugged ABS housing guarantees IP67 protection
• Wide versatility of optic functions and connections
• High operating distances for all functions
• Models with trimmer adjustment and stability LED
Технические параметры
Выход Датчика | NPN/PNP |
Линейка Продукции | S5 Series |
Максимальное Напряжение Питания DC | 30В |
Максимальный Диапазон Измерений | 350мм |
Метод Подключения | Кабель |
Метод Считывания | Диффузный |
Минимальное Напряжение Питания DC | 10В |
Вес, г | 120 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.