S9111-45R, Клемма на печатную плату, для вывода диаметром 1.5-1.9мм, Бериллиевая Медь, 2.6 мм, Золото
см. техническую документацию
Описание
The S9111-45R from Harwin is a SYCAMORE surface mount PC board socket contact. This SYCAMORE contact has low profile, single piece and open-ended socket design. It has gold finish/plating on termination and gold finish/plating on contact surface.
• Top entry, suitable for Ø1.5 to Ø1.9mm mating pins
• 3 points of contact for additional signal integrity and for enhanced reliability
• Vertical connector orientation
• Current rating is 6A
• Beryllium copper base material for enhanced temperature range of -50°C to +125°C
• Maximum soldering temperature is 260°C for 10 seconds
• Weight is 0.033g
• Body length is 5.5mm, height of connector above PCB is 0.3mm
• Pick and place-able using standard assembly machines
• Gold plating for improved durability and decreased wear
Технические параметры
Диаметр Монтажного Отверстия | 2.6мм |
Линейка Продукции | SYCAMORE |
Материал Клеммы | Бериллиевая Медь |
Покрытие Клеммы | Золото |
Accepts Pin Diameter | 0.059"" ~ 0.075"" (1.50mm ~ 1.90mm) |
Contact Finish | Gold |
Contact Finish Thickness | 3.94Вµin (0.10Вµm) |
Contact Material | Beryllium Copper |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Insertion Force | 3.00N ~ 17.00N |
Length - Overall | 0.160"" (4.06mm) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Hole Diameter | 0.102"" (2.59mm) |
Operating Temperature | -50В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Pin Hole Diameter | 0.079"" (2.00mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Socket Depth | 0.108"" (2.75mm) |
Tail Type | No Tail |
Termination | Surface Mount |
Video File | Harwin Sycamore Contacts | Digi-Key Daily |
Body Orientation | Straight |
Contact Plating | Gold |
Current Rating | 12A |
Mounting Type | Surface Mount |
Number of Contacts | 3 |
Series | S9111 |
Termination Method | SMT |
Type | PCB Socket |
Вес, г | 60 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.