SBYV26C-E3/54
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
28 руб.
Мин. кол-во для заказа 13 шт.
от 100 шт. —
26 руб.
Добавить в корзину 13 шт.
на сумму 364 руб.
Описание
Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V.
Технические параметры
If - Forward Current | 1A |
Peak Reverse Voltage | 600V |
Vf - Forward Voltage | 2.5V @ 1A |
Diameter | 2.7mm |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1.3V |
Maximum Operating Temperature | +175 °C |
Minimum Operating Temperature | -65 °C |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Package Type | DO-204AL |
Pin Count | 2 |
Brand: | Vishay General Semiconductor |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 5500 |
If - Forward Current: | 1 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Vishay |
Max Surge Current: | 30 A |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Through Hole |
Package / Case: | DO-41 |
Packaging: | Reel, Cut Tape |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 30 ns |
Subcategory: | Diodes & Rectifiers |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 1.3 V |
Vr - Reverse Voltage: | 600 V |