SCP9VTF1HEL1VUG34E, Светодиод повышенной яркости, LH181B, Белый, 120 °, 130 лм, 3000 K, 1.4 А
см. техническую документацию
Описание
The enhanced FEC LEDs are based on Samsung's most up-to-date CSP technology which builds TiO2 (Titanium dioxide) walls around the side surfaces of the chip to direct light output upwards. The technology provides considerably higher light efficacy than conventional CSP LEDs while offering greater flexibility for luminaire designers. Moreover, dramatically reduced cross-talk between neighboring packages allows each package to be placed in close proximity to one another. Building on these advancements, the revamped FEC LED packages achieve the industry's highest light efficacy levels, to suit an even wider range of lighting applications. The 3W-class LH181B provides the highest light efficacy in its class with 190lm/W (350mA, CRI 70+, 5000K). In addition, the LH181B operates at a maximum current of 1.4A (Amps), making it an ideal component for high-power LED luminaires requiring superior lumen density.
• Utilizes Samsung TF chip technology
• Suitable for use in indoor and outdoor lighting
• Operates at a maximum current of up to 1.4 A
• Compact footprint (2.36 x 2.36 mm)
Технические параметры
Цвет свечения | Белый | |
Видимый телесный угол,град | 120 | |
Световой поток, лм | 130 | |
CCT (Коррелированная Цветовая Температура) | 3000K | |
Линейка Продукции | LH181B | |
Максимальный Прямой Ток | 1.4А | |
Прямое Напряжение при Тестировании | 2.92В | |
Прямой Ток при Тестировании | 350мА | |
Рассеиваемая Мощность | 4.5Вт | |
Световой Поток при Тестировании | 130лм | |
Угол Обзора | 120° | |
Цвет Светодиода | Белый | |
Вес, г | 30 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.