SDAWIR-4532-01, DEV KIT, TEMPERATURE & HUMIDITY SENSOR
Описание
SDAWIR-4532 Software Development and Application Kit is a set of three circuit boards intended as an evaluation and application development platform for the ZWIR4532 6LoWPAN module. Each Development Board provides a USB interface to connect with the user's PC. The USB is used as a virtual COM port and provides the power supply for programming and debugging. Push buttons and LEDs are available as an on-board user interface. The application circuitry can be easily prototyped.
• Ethernet interface is provided to easily integrate 6LoWPAN network into existing network
• Firmware libraries include an OS, IDT's mesh-routing-enabled 6LoWPAN stack, IP-Security, OTA updates
• 3 antennas
• 3 USB cables
• 1 Ethernet module
Технические параметры
Номер Ядра Чипа | ZWIR4532, HS3001 |
Подтип Приложения | Датчики Температуры и Влажности |
Производитель Чипа | Технология Интегрированных Устройств |
Тип Приложения Набора | Датчик |
Вес, г | 100 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.