SDR1006-270KL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
210 руб.
Мин. кол-во для заказа 13 шт.
от 50 шт. —
122 руб.
Добавить в корзину 13 шт.
на сумму 2 730 руб.
Описание
27ВµH Unshielded Wirewound Inductor 1.75A 110mOhm Max Nonstandard
Технические параметры
Base Product Number | SDR1006 -> |
California Prop 65 | Warning Information |
Current - Saturation (Isat) | 3.4A |
Current Rating (Amps) | 1.75A |
DC Resistance (DCR) | 110mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 11MHz |
Height - Seated (Max) | 0.228"" (5.80mm) |
HTSUS | 8504.50.4000 |
Inductance | 27ВµH |
Inductance Frequency - Test | 1kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | Nonstandard |
Q @ Freq | 25 @ 2.52MHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SDR1006 -> |
Shielding | Unshielded |
Size / Dimension | 0.386"" L x 0.386"" W (9.80mm x 9.80mm) |
Tolerance | В±10% |
Type | Wirewound |
Core Material | Ferrite DR |
Diameter | 9.8mm |
Inductor Construction | Wire-Wound |
Maximum DC Current | 1.75A |
Maximum DC Resistance | 110mΩ |
Maximum Operating Temperature | +125°C |
Maximum Self Resonant Frequency | 11MHz |
Minimum Operating Temperature | -40°C |
Minimum Quality Factor | 25 |
Package/Case | 1006 |
Shielded | No |