SDV2415

Фото 1/6 SDV2415
Изображения служат только для ознакомления,
см. техническую документацию
5 980 руб.
от 10 шт.5 000 руб.
от 50 шт.4 450 руб.
от 100 шт.4 309.03 руб.
Добавить в корзину 1 шт. на сумму 5 980 руб.
Номенклатурный номер: 8008625850
Бренд: Crydom

Описание

Описание Реле: полупроводниковое, Uупр: 3,5-10ВDC, 1,5А, 12-280ВAC, 270Ом Характеристики
Категория Оптопара

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 3.5 VDC to 10 VDC
Factory Pack Quantity: Factory Pack Quantity: 50
Input Current: 15 mA
Input Voltage: 10 V
Load Current Rating: 1.5 A
Load Voltage Rating: 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: PCB Mount
Output Type: SCR
Package / Case: DIP-16
Pd - Power Dissipation: 500 mW
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: SDV
Subcategory: Relays
Termination Style: Solder Pin
Type: Heavy Duty
Capacitance 2pF
Control Voltage Range 3.5 → 10 V dc
Load Voltage Range 12 → 280V ac
Maximum Control Voltage 10 V dc
Maximum Load Current 1.5 A rms
Maximum Load Voltage 280 V rms
Maximum Operating Temperature +80°C
Maximum Turn On Time 1/2 Cycle
Minimum Control Voltage 3.5 V dc
Minimum Load Current 0.025 A
Minimum Operating Temperature -30°C
Mounting Type PCB Mount
Off State Leakage Current 0.01 mArms
Operating Temperature Range -30 →+80°C
Output Device SCR
Package Style DIP SSR
Range Crydom
Series SDV
Special Features Zero Crossing
Standards Met CE, RoHS Compliant
Switching Type Zero Cross
Terminal Type PCB Pin

Техническая документация