SE95DP,118
см. техническую документацию
Описание
The SE95DP is a Temperature-to-Digital Converter using an on-chip band gap temperature sensor and Sigma Delta A-to-D conversion technique. The device is also a thermal detector providing an over-temperature detection output. The SE95 contains a number of data registers accessed by a controller via the 2-wire serial I²C-bus interface. The device includes an open-drain output (pin OS) which becomes active when the temperature exceeds the programmed limits. The SE95 can be configured for different operation conditions. It can be set in normal mode to periodically monitor the ambient temperature or in shutdown mode to minimize power consumption. The temperature register always stores a 13-bit two's complement data. This high temperature resolution is particularly useful in applications of measuring precisely the thermal drift or runaway.
• Pin-for-pin replacement for industry standard LM75/LM75A
• I²C-bus interface to 400kHz with up to 8 devices on the same bus
• 13-bit ADC that offers a temperature resolution of 0.03125°C
• Temperature accuracy of ±1°C from -25 to +100°C
• Programmable temperature threshold and hysteresis set points
• Supply current of 7.0µA in shutdown mode for power conservation
• Stand-alone operation as thermostat at power-up
Технические параметры
Диапазон Точности Измерения | ±2 C |
Количество Выводов | 8вывод(-ов) |
Максимальная Измеряемая Температура | +125 C |
Максимальное Напряжение Питания | 5.5В |
Минимальная Измеряемая Температура | -55 C |
Минимальное Напряжение Питания | 2.8В |
Стиль Корпуса Микросхемы Датчика | TSSOP |
Тип Выхода Микросхемы | Цифровой |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |