SE97BTP,547, Датчик температуры (ИС), Цифровой, ± 3°C, -40 °C, 125 °C, HWSON, 8 вывод(-ов)

SE97BTP,547, Датчик температуры (ИС), Цифровой, ± 3°C, -40 °C, 125 °C, HWSON, 8 вывод(-ов)
Изображения служат только для ознакомления,
см. техническую документацию
500 руб.
Мин. кол-во для заказа 6 шт.
от 10 шт.320 руб.
от 50 шт.288 руб.
Добавить в корзину 6 шт. на сумму 3 000 руб.
Номенклатурный номер: 8985345232
Артикул: SE97BTP,547
Бренд: NXP Semiconductor

Описание

Полупроводники - Микросхемы\Микросхемы Датчиков\Датчики Температуры
SE97B Temp Sensor with Onboard EEPROM

The NXP Semiconductors SE97B Temp Sensor measures temperature from -40°C to +125 C with JEDEC Grade B ±1°C maximum accuracy between +75°C and +95°C critical zone and also provides 256 bytes of EEPROM memory communicating via the I²C/SMBus. The NXP Semiconductors SE97B Temp Sensor is typically mounted on a DDR3 dual in-line memory module (DIMM) measuring the DRAM temperature in accordance with the new JEDEC (JC-42.4) Mobile Platform Memory Module Temperature Sensor Component specification and also replacing the Serial Presence Detect (SPD). The NXP Semiconductors SE97B Temp Sensor with onboard EEPROM is designed for use in a variety of applications, including DDR2 and DDR3 memory modules, laptops, PCs, servers, hard disk drives, PC peripherals, and enterprise networking.

Технические параметры

Accuracy: +/-1 C
Brand: NXP Semiconductors
Configuration: Local
Factory Pack Quantity: Factory Pack Quantity: 4000
Interface Type: I2C, SMBus
Manufacturer: NXP
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 100 uA
Output Current: 10 mA
Output Type: Digital
Package / Case: WSON-8
Part # Aliases: 935290219547
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Resolution: 11 bit
Shutdown: Shutdown
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Temperature Threshold: Programmable
Type: Temperature Sensor
Вес, г 0.13

Техническая документация

Datasheet
pdf, 363 КБ